CL240A10, Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps ...
![Фото 1/6 CL240A10, Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps ...](https://static.chipdip.ru/lib/596/DOC006596908.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/828/DOC028828756.jpg)
![](https://static.chipdip.ru/lib/440/DOC003440111.jpg)
![](https://static.chipdip.ru/lib/828/DOC028828760.jpg)
![](https://static.chipdip.ru/lib/828/DOC028828764.jpg)
![](https://static.chipdip.ru/lib/828/DOC028828768.jpg)
36 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 110 руб.
от 5 шт. —
17 680 руб.
от 10 шт. —
13 270 руб.
1 шт.
на сумму 20 110 руб.
Плати частями
от 5 029 руб. × 4 платежа
от 5 029 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays\Solid State\Solid State Relays
CL Panel Mount SSRsCrydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280V AC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32V DC or 90V to 250V AC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 90 VAC to 250 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 6 mA to 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Series: | CL |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 90 → 250 V rms |
Load Voltage Range | 24 → 280Vrms |
Maximum Control Voltage | 250 V rms |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 50ms |
Minimum Control Voltage | 90 V rms |
Minimum Load Current | 150mA rms |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 7mA rms |
Operating Temperature Range | -30 →+80°C |
Relay Type | Solid State Relay |
Series | CL |
Standards Met | CE, RoHS Compliant |
Switching Type | Zero Cross |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 3107 КБ
Datasheet
pdf, 722 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем