GLAC01D, MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...
![Фото 1/2 GLAC01D, MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...](https://static.chipdip.ru/lib/574/DOC032574602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/793/DOC042793648.jpg)
55 180 руб.
Добавить в корзину 1 шт.
на сумму 55 180 руб.
Плати частями
от 13 795 руб. × 4 платежа
от 13 795 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
The GLA series of limit switches belongs to part of the wider GLS range of general purpose limit switches from Honeywell.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | M20 |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 15000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | GLA |
Width | 42mm |
Actuator Style | Top Roller Arm |
Automotive | Unknown |
Device Type | Linear |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 4.2mm |
Mechanical Life (Cycles) | 15000000 |
Minimum Operating Temperature (°C) | -25 |
Minimum Over-Travel | 9mm |
Mounting | Screw Mount |
Operating Force (N) | 9.5 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Global |