DRA1-CMXE200D3, DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Curr ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 520 руб.
от 5 шт. —
24 340 руб.
от 10 шт. —
23 060 руб.
1 шт.
на сумму 27 520 руб.
Плати частями
от 6 880 руб. × 4 платежа
от 6 880 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
10mm single channel DIN rail mount SSR assembly DC ratings up to 200 Vdc and 8 A 3-10 and 20-28Vdc control
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
I/O Isolation Voltage (V) | 2500(RMS) |
Input Type | DC |
Maximum Input Current (mA) | 12(Typ) |
Maximum Input Voltage (V) | 28 |
Maximum Off-State Leakage Current (uA) | 100 |
Maximum Operating Temperature (°C) | 80 |
Maximum Output Current (A) | 3 |
Maximum Output Voltage (V) | 200 |
Maximum Turn-Off Time (ms) | 0.3 |
Maximum Turn-On Time (ms) | 1 |
Minimum Input Voltage (V) | 20 |
Minimum Load Current (mA) | 0 |
Minimum Operating Temperature (°C) | -30 |
Mounting | DIN Rail |
Output Type | DC |
Part Status | Active |
Peak Non-Repetitive Surge Current (A) | 30 |
PPAP | No |
Typical Input to Output Capacitance (pF) | 15(Max) |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 20 VDC to 28 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 12 mA |
Load Current Rating: | 3 A |
Load Voltage Rating: | 1 VDC to 200 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package / Case: | SIP-4 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | DRA1 |
Subcategory: | Relays |
Termination Style: | Wire Clamp |
Type: | Indicator |
Capacitance | 15pF |
Control Voltage Range | 20 → 28 V dc |
Load Voltage Range | 1 → 200V dc |
Manufacturer Part No. | DRA1-CMXE200D3 |
Maximum Control Voltage | 28 V dc |
Maximum Load Current | 3 A |
Maximum Load Voltage | 200 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1ms |
Minimum Control Voltage | 20 V dc |
Minimum Load Current | 0 A |
Minimum Load Voltage | 1 V dc |
Minimum Operating Temperature | -30°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 100 μA |
Operating Temperature Range | -30 →+80°C |
Output Device | AC; DC |
Series | DRA1 CMX |
Switching Type | DC |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 644 КБ
Datasheet
pdf, 457 КБ
Datasheet DRA1-CXE240D5
pdf, 1455 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.