DC60D100C, Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-60 VDC Operating Voltage Rang ...

Фото 1/3 DC60D100C, Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-60 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 830 руб.
от 3 шт.45 350 руб.
от 5 шт.45 130 руб.
1 шт. на сумму 48 830 руб.
Плати частями
от 12 209 руб. × 4 платежа
Номенклатурный номер: 8014089238
Артикул: DC60D100C

Описание

Relays\Solid State\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 100A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
On-State Resistance (Max) 5.6 mOhms
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type DC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series PowerPlus DC ->
Termination Style Screw Terminal
Voltage - Input 4 ~ 32VDC
Voltage - Load 1V ~ 48V
Contact Configuration SPST
Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 48V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 100 A
Maximum Load Voltage 48 V dc
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 1 V dc
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style Panel Mount
Switching Type Instantaneous
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP20
Load Current Rating: 100 A
Load Voltage Rating: 1 VDC to 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package/Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: Power Plus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 974 КБ
Datasheet
pdf, 976 КБ
Datasheet
pdf, 758 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.