415-0038-024, Cable Assembly Coaxial 0.61m SMA to SMA PL-PL

415-0038-024, Cable Assembly Coaxial 0.61m SMA to SMA PL-PL
Изображения служат только для ознакомления,
см. техническую документацию
261 шт., срок 6 недель
7 850 руб.
от 10 шт.6 340 руб.
от 25 шт.5 810 руб.
1 шт. на сумму 7 850 руб.
Плати частями
от 1 964 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014089464
Артикул: 415-0038-024
Бренд: Cinch

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Coaxial
Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 12.4 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA
Subcategory: Cable Assemblies

Техническая документация

Datasheet 415-0038-024
pdf, 362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.