AWM92100V, Flow Sensor Dry Gas 8-Pin

Фото 1/8 AWM92100V, Flow Sensor Dry Gas 8-Pin
Изображения служат только для ознакомления,
см. техническую документацию
27 010 руб.
от 5 шт.22 370 руб.
от 10 шт.21 750 руб.
1 шт. на сумму 27 010 руб.
Плати частями
от 6 754 руб. × 4 платежа
Номенклатурный номер: 8014094187
Артикул: AWM92100V

Описание

Sensors & Transducers\Sensors\Flow Sensors
Flow Sensor Dry Gas 8-Pin

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Flow Range -200SCCM to 200SCCM
Maximum Operating Pressure 25psi
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 85
Medium Dry Gas
Minimum Operating Supply Voltage (V) 8
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Typical Operating Supply Voltage (V) 10
Accuracy 0.35%
Factory Pack Quantity 1
For Use With Dry Gas
Housing Material Silicon
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Operating Supply Voltage 8 V to 15 V
Output Voltage 77 mV
Port Size 5.35 mm
Range +/-200 cm/min
Series AWM90000
Device Type Mass Air Flow
Maximum Flow Rate 200 cc/m
Maximum Pressure 172kPa
Media Monitored Liquid
Minimum Flow Rate -200 cc/m
Supply Voltage 8 → 15 V dc

Техническая документация

AWM9000
pdf, 162 КБ
Datasheet
pdf, 2845 КБ
Datasheet
pdf, 10372 КБ
Datasheet
pdf, 407 КБ
Datasheet AWM92200V
pdf, 409 КБ