2506038007Y0, Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R
![Фото 1/2 2506038007Y0, Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R](https://static.chipdip.ru/lib/547/DOC002547990.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/520/DOC006520390.jpg)
12000 шт., срок 6 недель
7 руб.
1 шт.
на сумму 7 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Emi/Rfi Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite BeadsFair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Multi-Layer |
Test Frequency (Hz) | 100M |
Impedance (Ohm) | 80 |
Maximum DC Current (A) | 0.4 |
Tolerance | 25% |
Maximum DC Resistance (Ohm) | 0.15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 1.75 |
Mounting | Surface Mount |
Case Size | 0603 |
Packaging | Tape and Reel |
Product Depth (mm) | 0.95 |
Product Height (mm) | 0.95 |
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 80 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 400 mA |
Maximum DC Resistance: | 150 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | 25 |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Multilayer Ferrite Chip Bead |
Техническая документация
Datasheet
pdf, 1585 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.