1-2273045-1, M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A

1-2273045-1, M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A
Изображения служат только для ознакомления,
см. техническую документацию
11 470 руб.
от 10 шт.6 580 руб.
от 25 шт.5 440 руб.
1 шт. на сумму 11 470 руб.
Плати частями
от 2 869 руб. × 4 платежа
Номенклатурный номер: 8014100941
Артикул: 1-2273045-1
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Other
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.

Технические параметры

American Wire Gauge 22 AWG
Cable Shape Multicore
Coding A
Connector 1 M12
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 4
Connector 1 Orientation Straight
Connector 2 Unterminated
Connector 2 Number of Contacts 4
Cross Sectional Area 0.34 mm²
Current Rating 4 A
Insulation Material PVC
IP Rating IP65, IP67
Maximum Operating Temperature +80°C
Minimum Bend Radius 59 mm
Minimum Operating Temperature -30°C
Number of Cores 4
Operating Temperature Range -30 →+80 °C
Outer Diameter 5.9mm
Sheath Colour Grey
Sheath Material PUR
Shielded/Unshielded Shielded
Standards Met CSA, ELV Compliant, EN 60537, RoHS Compliant, UL
Voltage Rating 60 V ac/dc

Техническая документация

Datasheet
pdf, 82 КБ