553-0312F, LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
![Фото 1/4 553-0312F, LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk](https://static.chipdip.ru/lib/508/DOC003508749.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/568/DOC006568146.jpg)
![](https://static.chipdip.ru/lib/724/DOC044724557.jpg)
![](https://static.chipdip.ru/lib/724/DOC044724560.jpg)
3150 шт., срок 6 недель
490 руб.
Кратность заказа 50 шт.
от 250 шт. —
380 руб.
от 500 шт. —
375 руб.
50 шт.
на сумму 24 500 руб.
Плати частями
от 6 125 руб. × 4 платежа
от 6 125 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\Led Indication\Leds
553 & 571 Bi-Level Circuit Board IndicatorsDialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Технические параметры
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 10 mA |
Illumination Colour: | Red, Green |
LED Size: | 3 mm |
Lens Colour/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 29 mcd, 19 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 553 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 5 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm, 565 nm |
Dominant Wavelength | 565/635 nm |
Intensity | 19 |
LED Colours | Green, Red |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Number of Pins | 4 |
Supply Voltage | 20 V |
Viewing Angle | 60 ° |
Width | 4.3mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.