SL1-EK, Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive
![Фото 1/4 SL1-EK, Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive](https://static.chipdip.ru/lib/717/DOC028717517.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/085/DOC041085473.jpg)
![](https://static.chipdip.ru/lib/717/DOC028717520.jpg)
![](https://static.chipdip.ru/lib/717/DOC028717524.jpg)
80 040 руб.
от 3 шт. —
77 740 руб.
от 5 шт. —
75 040 руб.
1 шт.
на сумму 80 040 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
The SL1 limit switch series from Honeywell is designed for use within a medium duty environment. This range of industrial grade compact limit switches are sealed, sensitive, and have a long life.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 125V |
Maximum Current | 100mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | SL1 |
Width | 59.8mm |
Actuator Style | Top Roller Plunger |
Automotive | Unknown |
Device Type | Linear |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 125 |
Maximum Current Rating (A) | 0.1@125VAC 30VDC |
Maximum Operating Temperature (°C) | 70 |
Maximum Pre-Travel | 1.5mm |
Minimum Operating Temperature (°C) | -50 |
Minimum Over-Travel | 3mm |
Mounting | Screw Mount |
Operating Force (N) | 11.77 |
Part Status | Obsolete |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Release Force (N) | 4.9 |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Compact |