JIC-103C1R2-L301, NTC Thermistor 10k Probe - 11.81" (300.00mm) Length Lead Wire - ±2% Resistance Tolerance - Free Hanging Mounting ...
см. техническую документацию
от 0 руб. × 4 платежа
Описание
JIC-103C1R2-L301 is a JIC series waterproof IP68 temperature sensor moulded onto a flexible circular cable housed in stainless steel. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Typical applications include ventilation, refrigeration, heat pumps, water heaters, weather stations, outdoor temperature measurement, under-floor heating, fish tanks and evaporators.
• Waterproof to IP68
• Withstands freeze/thaw cycling
• Sensor tip and extension cable moulded together as one hot vulcanised unit
• 3750V AC dielectric strength
• Insulation resistanceof >100Mohm at 1000VDC
• Cable type is 2 x 0.300mm² (23AWG)
• Wire conductors is 7 x 0.23mm diameter (0.30mm²)
Технические параметры
Бета Значение (K) | 3977K |
Клеммы Термистора | Проводные Выводы |
Линейка Продукции | Thermometrics Type JI & JIC Series |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -50°C |
Монтаж Термистора | Free Hanging |
Статическое Сопротивление при 25°C | 10кОм |