ADF7021-NBCPZ-RL, RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R
![Фото 1/2 ADF7021-NBCPZ-RL, RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R](https://static.chipdip.ru/lib/167/DOC004167043.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016653.jpg)
1 140 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 2 850 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF and Microwave\RF ICs\RF Transceivers
RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 24Kbps |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 916 |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 2.3V |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | FSK/MSK |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 80 to 916 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage | 2.5V|3.3V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Frequency Range: | 842 MHz to 916 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Data Rate: | 24 kbps |
Maximum Operating Frequency: | 916 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | -16 dBm to+13 dBm |
Package / Case: | LFCSP-48 |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Series: | ADF7021-N |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 17.5 mA |
Supply Current Transmitting: | 13.5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Technology: | Si |
Type: | Narrow Band |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем