S2KDFQ-13, Rectifier Diode Switching 800V 2A Automotive 2-Pin D-FLAT T/R

S2KDFQ-13, Rectifier Diode Switching 800V 2A Automotive 2-Pin D-FLAT T/R
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Кратность заказа 10000 шт.
10000 шт. на сумму 190 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014234047
Артикул: S2KDFQ-13
Бренд: DIODES INC.

Описание

Semiconductor - Discrete > Diodes > Rectifier
Automotive Compliant D-Flat Rectifiers
Diodes Incorporated Automotive Compliant D-Flat Rectifiers offer high-thermal performance capability in a low-profile package. This high-performance flat lead package is designed with a wide creepage distance, which enables high-voltage rectification capability and enhances isolation between terminals to protect against tracking. With a maximum height of 1.10mm, the D-FLAT package is 54% thinner than the conventional SMA package. The D-FLAT series from Diodes Incorporated is available in various combinations of voltage, current, and speed.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 2 A
Ir - Reverse Current: 120 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 55 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: D-FLAT-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 950 mV
Vr - Reverse Voltage: 800 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов