AD8656ARZ, Операционный усилитель
![AD8656ARZ, Операционный усилитель](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
430 руб.
от 20 шт. —
405 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 4 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 28 MHz |
Ib - Input Bias Current: | 500 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.7 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 220 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 105 dB |
Series: | AD8656 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 11 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 50 uV |
Common Mode Rejection Ratio | 85(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.01(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.00001@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 88(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.37(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 11(V/us) |
Supply Current | 9@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 28 |
Voltage Gain in dB | 110(dB) |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем