553-0112-200F, LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk

Фото 1/3 553-0112-200F, LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
1900 шт., срок 6 недель
370 руб.
Кратность заказа 50 шт.
от 250 шт.290 руб.
от 500 шт.254 руб.
Добавить в корзину 50 шт. на сумму 18 500 руб.
Плати частями
от 4 625 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014240491
Артикул: 553-0112-200F
Бренд: Dialight

Описание

Optoelectronics\Led Indication\Leds
The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing.

Технические параметры

Dominant Wavelength 565/635 nm
Intensity 12.6
LED Colours Green, Red
LED Orientation Right Angle
Mounting Type Through Hole
Number of LEDs 2
Number of Pins 4
Supply Voltage 2.8 V
Viewing Angle 60 °
Width 4.32mm
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 10 mA
Illumination Color: Red, Green
LED Size: 3 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Luminous Intensity: 10 mcd, 12.6 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
REACH - SVHC: Details
Series: 553
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.1 V
Viewing Angle: 60 deg
Wavelength: 635 nm, 565 nm
Configuration 2 Single Color LEDs, Bi-Level
Factory Pack Quantity 50
If - Forward Current 10 mA
Illumination Color Red, Green
LED Size 3 mm
Lens Color-Style Diffused
Lens Shape Dome
Luminous Intensity 10 mcd, 12.6 mcd
Orientation Right Angle
Packaging Bulk
Selling Alternatives 553-0112-200
Series 553
Vf - Forward Voltage 2 V, 2.1 V
Wavelength 635 nm, 565 nm

Техническая документация

Datasheet
pdf, 235 КБ
Datasheet
pdf, 156 КБ
Datasheet
pdf, 33 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.