CGSSL1R051J

CGSSL1R051J
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 2 шт.1 660 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Номенклатурный номер: 8014276834
Бренд: TE Connectivity

Описание

Электроэлемент
CURRENT SENSE RES, 0R051, 5%, 1 W, 2615; Resistance:0.051ohm; Product Range:SL Series; Resistor Case Style:2615 [6638 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Element Material:Metal Film; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Dielectric Strength:1000V/m; External Depth:3.5mm; External Length / Height:6.3mm; External Width:3.5mm; Full Power Rating Temperature:25°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating:226mV; Voltage Rating V DC:0.226V

Технические параметры

Точность,% 5
Номин.мощность,Вт 1
Anti-Surge No
Automotive No
Case Style Molded
CECC Qualified No
Current Sensing No
Fail Safe Fusible Resistor No
Life Cycle Active
Military Qualified No
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Technology Metal Foil
Temperature Coefficient - (ppm/?C) ?50
Termination Style J-Lead
Application: Current Sense
Brand: TE Connectivity/Holsworthy
Case Code - in: 2615
Case Code - mm: 6438
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Part # Aliases: 1624250-7
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Series: CGS
Subcategory: Resistors
Technology: Metal Foil
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»