LMV342ID
![LMV342ID](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 2 шт. —
250 руб.
от 10 шт. —
195 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LMV342 Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0002@5V |
Maximum Input Offset Current - (uA) | 0.0000000066(Typ)@5V |
Maximum Input Offset Voltage - (mV) | 4@5V |
Maximum Supply Current - (mA) | 0.4@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 1 |
Typical Slew Rate - (V/us) | 1@5V |
Amplifier Type | CMOS |
Base Product Number | LMV342 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 113mA |
Current - Supply | 107ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, LMVВ® -> |
Slew Rate | 1V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 250ВµV |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 5.5V |
Amplifier Type: | Low Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.001 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 107 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 113 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LMV342 |
Shutdown: | Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1 V |
Voltage Gain dB: | 116 dB |
Vos - Input Offset Voltage: | 4 mV |
Вес, г | 0.0726 |
Техническая документация
Документация
pdf, 2216 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем