0874380543, Гнездо; провод-плата; "папа"; Pico-SPOX; 1,5мм; PIN: 5; SMT; на PCB
![Фото 1/3 0874380543, Гнездо; провод-плата; "папа"; Pico-SPOX; 1,5мм; PIN: 5; SMT; на PCB](https://static.chipdip.ru/lib/657/DOC017657071.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/559/DOC035559470.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166049.jpg)
180 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
140 руб.
от 50 шт. —
105 руб.
от 200 шт. —
83.21 руб.
3 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Miniaturization Solutions
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 5 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2.5/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Weight (g) | 0.269 |
Product Length (mm) | 8.8 |
Product Depth (mm) | 7.75 |
Product Height (mm) | 4.45 |
Tradename | Pico-SPOX™ |
Mounting | Surface Mount |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 0874380543 |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 87438 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-SPOX |
Type: | Shrouded |
Voltage Rating: | 250 V |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Surface Mount |
Pitch | 1.5mm |
Series | Pico-SPOX |
Series Number | 87438 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 350 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 1000 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | SMD |
Number of Positions | 5 Position |
Part # Aliases | 0874380543 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Style | SMD/SMT |
Unit Weight | 0.009489 oz |
Вес, г | 0.36 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 31 КБ
Datasheet
pdf, 29 КБ
Datasheet 0874380543
pdf, 25 КБ
Документация
pdf, 22 КБ
Документация
pdf, 31 КБ
Трёхмерное изображение изделия
pdf, 159 КБ
Чертеж
pdf, 191 КБ