PMEG3020EGWJ

Фото 1/2 PMEG3020EGWJ
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 2 шт.160 руб.
от 10 шт.114 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014322972
Бренд: NXP Semiconductor

Описание

Электроэлемент
Schottky Diode Rohs Compliant: Yes |Nexperia PMEG3020EGWJ

Технические параметры

Configuration Single
Forward Current 2000(mA)
Forward Voltage 0.62(V)
Maximum Forward Current 2000(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SOD-123
Packaging Tape and Reel
Peak Forward Voltage 0.62(V)
Peak Non-Repetitive Surge Current 9(A)
Peak Reverse Current 1000(uA)
Pin Count 2
Rad Hardened No
Rectifier Type Schottky Diode
Rev Curr 1000(uA)
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Maximum Continuous Forward Current (A) 2
Maximum DC Reverse Voltage (V) 30
Maximum Diode Capacitance (pF) 72
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 660
Minimum Operating Temperature (°C) -55
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.62
Peak Non-Repetitive Surge Current (A) 9
Peak Reverse Current (uA) 1000 30V
PPAP Unknown
Supplier Package SOD-123
Supplier Temperature Grade Automotive
Type Schottky Diode
Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 9 A
Ir - Reverse Current: 400 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Part # Aliases: 934070367118
Pd - Power Dissipation: 400 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 510 mV
Vr - Reverse Voltage: 30 V
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 1

Техническая документация

Datasheet
pdf, 676 КБ
Datasheet
pdf, 675 КБ
Datasheet PMEG3020EGWJ
pdf, 678 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов