CY7C65642-48AXC, Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
Мин. кол-во для заказа 37 шт.
от 100 шт. —
760 руб.
Добавить в корзину 37 шт.
на сумму 30 340 руб.
Плати частями
от 7 585 руб. × 4 платежа
от 7 585 руб. × 4 платежа
Описание
CY7C656xx USB 2.0 Hub Controllers
Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.
Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 480 Mb/s, 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | SPI, I2C, GPIO |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 88.7 mA |
Operating Supply Voltage: | 3.15 V to 3.6 V, 4.75 V to 5.25 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Series: | CY7C65642 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.15 V |
Tradename: | TetraHub |
Type: | Hub Controller |
Техническая документация
Datasheet
pdf, 409 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем