PMEG6010CEGWJ, диод

Фото 1/2 PMEG6010CEGWJ, диод
Изображения служат только для ознакомления,
см. техническую документацию
53 руб.
1 шт. на сумму 53 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8014351092
Артикул: PMEG6010CEGWJ
Бренд: NXP Semiconductor

Описание

PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 9 A
Ir - Reverse Current: 11 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Packaging: Bulk
Part # Aliases: 934070372118
Pd - Power Dissipation: 675 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 570 mV
Vr - Reverse Voltage: 60 V
Vrrm - Repetitive Reverse Voltage: 60 V
Capacitance @ Vr, F 60pF @ 1V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 50ВµA @ 60V
Diode Type Schottky
Manufacturer Nexperia USA Inc.
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C(Max)
Package / Case SOD-123
Packaging Cut Tape(CT)
Part Status Active
Series Automotive, AEC-Q101
Speed Fast Recovery =< 500ns, > 200mA(Io)
Supplier Device Package SOD-123
Voltage - DC Reverse (Vr) (Max) 60V
Voltage - Forward (Vf) (Max) @ If 660mV @ 1A
Automotive No
Configuration Single
ECCN (US) EAR99
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 60
Maximum Diode Capacitance (pF) 68
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 675
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
PCB changed 2
Peak Forward Voltage (V) 0.66
Peak Non-Repetitive Surge Current (A) 9
Peak Reverse Current (uA) 50@60V
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Supplier Temperature Grade Automotive
Type Schottky Diode
Вес, г 1

Техническая документация

Datasheet
pdf, 681 КБ
Datasheet
pdf, 636 КБ
Datasheet PMEG6010CEGWX
pdf, 679 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов