ADG412BRUZ

ADG412BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 050 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8014464728
Бренд: Analog Devices

Описание

Электроэлемент
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted Alternative available

Технические параметры

Brand Analog Devices
Configuration 4 x SPST
Dual Supply Voltage +/-15 V
Factory Pack Quantity 96
Height 1.05 mm(Max)
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-16.5 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-13.5 V
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Switches 4 Switch
Off Time - Max 145 ns
On Resistance - Max 35 Ohms
On Time - Max 175 ns
Operating Supply Voltage 12 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 35 uW
Product Category Analog Switch ICs
RoHS Details
Series ADG412
Supply Current - Max 1 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 16.5 V
Supply Voltage - Min 5 V
Switch Continuous Current 30 mA
Switch Voltage - Max 15 V
Width 4.4 mm
Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 145 ns
On Resistance - Max: 35 Ohms
On Time - Max: 175 ns
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 35 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG412
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 30 mA
Вес, г 0.17

Техническая документация

Datasheet
pdf, 217 КБ
Datasheet
pdf, 214 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем