56T100C, 5600 Series Current Transformer, 10A Input, 10:1

Фото 1/4 56T100C, 5600 Series Current Transformer, 10A Input, 10:1
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6 недель
590 руб.
Кратность заказа 25 шт.
25 шт. на сумму 14 750 руб.
Плати частями
от 3 689 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014469516
Артикул: 56T100C

Описание

Automation & Control Gear\Process Control\Current Transformers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages.

Технические параметры

Current Ratio 10:1
Input Current 10A
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Through Hole
Overall Width 8.89mm
Series 5600
Base Product Number 56T ->
Current Rating (Amps) 10A
ECCN EAR99
Frequency Range 20kHz ~ 200kHz
Height - Seated (Max) 0.795"" (20.16mm)
HTSUS 8504.31.2000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Size / Dimension 0.661"" L x 0.350"" W (16.79mm x 8.89mm)
Termination Style PC Pin
Type Non-Invasive (Solid Core)
Weight 0.013 lb (5.9 g)
Brand: Murata Power Solutions
Core Size: 5 mm
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency Range: 20 kHz to 200 kHz
Inductance: 18 mH
Manufacturer: Murata
Mounting Style: Through Hole
Packaging: Tube
Primary Voltage Rating: 5 V
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 1.4 Ohms
Subcategory: Transformers
Termination Style: Radial
Turns Ratio: 100CT

Техническая документация

Datasheet
pdf, 119 КБ
Datasheet
pdf, 104 КБ
Datasheet 56100C
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.