Diodes Inc Dual Switching Diode, Common Anode, 400mA 200V, 3-Pin SOT-23 BAV23A-7-F

Фото 1/5 Diodes Inc Dual Switching Diode, Common Anode, 400mA 200V, 3-Pin SOT-23 BAV23A-7-F
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 66 000 руб.
Плати частями
от 16 500 руб. × 4 платежа
Номенклатурный номер: 8014471143
Артикул: BAV23A-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Switching Diodes
Описание Диод: импульсный, SMD, 250В, 400мА, 50нс, SOT23, Ufmax: 1,25В, 350мВт Характеристики
Категория Диод
Тип импульсный
Монтаж SMD
Ток прямой макс., А 0.4

Технические параметры

Diode Configuration Common Anode
Diode Technology Silicon Junction
Maximum Diode Capacitance 5pF
Maximum Forward Current 400mA
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 200V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Pin Count 3
Width 1.4mm
Automotive No
Configuration Dual Common Anode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.4
Maximum DC Reverse Voltage (V) 200
Maximum Diode Capacitance (pF) 5
Maximum Junction Ambient Thermal Resistance 357°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum RMS Reverse Voltage (V) 141
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25@0.2A
Peak Non-Repetitive Surge Current (A) 9
Peak Reverse Current (uA) 0.1
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 250
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Type Small Signal Switching Diode
Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 400 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 9 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Peak Reverse Voltage: 250 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 50 ns
Series: BAV23
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов