Diodes Inc SMBJ24CA-13-F, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
![Фото 1/4 Diodes Inc SMBJ24CA-13-F, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA](https://static.chipdip.ru/lib/029/DOC023029684.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166064.jpg)
![](https://static.chipdip.ru/lib/457/DOC004457442.jpg)
![](https://static.chipdip.ru/lib/840/DOC017840014.jpg)
30 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 90 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги20
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
Технические параметры
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 38.9V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 15.4A |
Maximum Reverse Leakage Current | 5µA |
Maximum Reverse Stand-off Voltage | 24V |
Minimum Breakdown Voltage | 26.7V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Pulse Power Dissipation | 600W |
Pin Count | 2 |
Test Current | 1mA |
Width | 3.94mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Configuration | Single |
Minimum Breakdown Voltage (V) | 26.7 |
Maximum Clamping Voltage (V) | 38.9 |
Maximum Reverse Stand-Off Voltage (V) | 24 |
Maximum Peak Pulse Current (A) | 15.4 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Maximum Power Dissipation (mW) | 5000 |
Product Weight (g) | 0.1 |
Packaging | Tape and Reel |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Breakdown Voltage | 26.7V |
Clamping Voltage | 38.9V |
Peak Pulse Current | 15.4A |
Polarity | Bidirectional |
Working Voltage | 24V |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 26.7 V |
Clamping Voltage: | 38.9 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 15.4 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SMB-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 24 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 402 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 427 КБ
Datasheet SMBJ16CA-13-F
pdf, 434 КБ
Datasheet SMBJ30CA-13-F
pdf, 136 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов