NPQP-D-R18-Q8-FD-P10, NPQP Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133045

NPQP-D-R18-Q8-FD-P10, NPQP Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133045
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 470 руб.
1 шт. на сумму 27 470 руб.
Плати частями
от 6 869 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014472674
Артикул: NPQP-D-R18-Q8-FD-P10
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPQP Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133045

Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal.

Технические параметры

Body Material Polypropylene
Chemical Resistant Yes
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 8 mm
Food Grade Yes
Manufacturer Series NPQP
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Model Number p 133045
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor

Техническая документация

Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.