ATMEGA8515-16JU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 44-Pin PLCC
![Фото 1/4 ATMEGA8515-16JU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 44-Pin PLCC](https://static.chipdip.ru/lib/768/DOC027768674.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/333/DOC005333330.jpg)
![](https://static.chipdip.ru/lib/173/DOC004173980.jpg)
![](https://static.chipdip.ru/lib/521/DOC006521116.jpg)
1 290 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
от 645 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support.
Технические параметры
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of PWM Units | 1 |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(3 Channel) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
USB Channels | 0 |
Width | 16.66mm |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/USART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of I/Os | 35 |
Packaging | Tube |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 3 |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATmega8515 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | AVR |
Lead Finish | Matte Tin |
Max Processing Temp | 245 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Speed | 16 MHz |
Minimum Operating Supply Voltage | 4.5 V |
Number of Programmable I/Os | 35 |
Number of Timers | 2 |
Operating Supply Voltage | 5 V |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Техническая документация
Datasheet
pdf, 1627 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 25028 КБ
Datasheet
pdf, 6583 КБ
RISC Microrontroller AVR mega8515
pdf, 2061 КБ
Документация
pdf, 1840 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
AVRStudio4b460
zip, 46019 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega8515
pdf, 1637 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем