10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA
![Фото 1/5 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA](https://static.chipdip.ru/lib/387/DOC023387679.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/387/DOC023387698.jpg)
![](https://static.chipdip.ru/lib/387/DOC023387719.jpg)
![](https://static.chipdip.ru/lib/290/DOC008290035.jpg)
![](https://static.chipdip.ru/lib/877/DOC043877340.jpg)
2 400 руб.
Кратность заказа 500 шт.
500 шт.
на сумму 1 200 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment.
Технические параметры
Actuator Type | Round Shaft |
Electrical Taper | Linear |
Element Material | Wirewound |
Maximum Resistance | 10kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 1W |
Series | TW |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Tolerance | ±10% |
Actuator Diameter | 0.250"" (6.35mm) |
Actuator Length | 0.984"" (25.00mm) |
Adjustment Type | User Defined |
Base Product Number | TW -> |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
ECCN | EAR99 |
HTSUS | 8533.31.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Power (Watts) | 1W |
Resistance (Ohms) | 10k |
Resistive Material | Wirewound |
RoHS Status | RoHS Compliant |
Rotation | 285В° |
Size - Body | Round - 0.890"" Dia x 0.689"" H (22.60mm x 17.50mm |
Taper | Linear |
Temperature Coefficient | В±100ppm/В°C |
Вес, г | 25 |