154719-2, Positive Lock .250 1 Way Crimp Terminal Housing

Фото 1/4 154719-2, Positive Lock .250 1 Way Crimp Terminal Housing
Изображения служат только для ознакомления,
см. техническую документацию
116 600 руб.
1 шт. на сумму 116 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014475176
Артикул: 154719-2
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Crimp Terminal Housings
Описание Корпус наконечника, "мама", для наконечников 6,3мм Характеристики
Категория Наконечник

Технические параметры

Number of Contacts 1
Series Positive Lock.250
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 154719 ->
Color Red
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
For Use With/Related Products 0.250"" (6.35mm) Quick Connects
Gender Female, Receptacle
HTSUS 8538.90.6000
Material Polyamide (PA66), Nylon 6/6
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Note Contacts Not Included
Number of Positions 1
Package Bulk
RoHS Status RoHS Compliant
Style Housing
Terminal Size 0.250"" (6.35mm)
Terminal Type Quick Connect, Disconnect
Brand: TE Connectivity/AMP
Color: Red
Contact Type: Plug
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-2
Gender: Receptacle(Female)
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
3D Model 154719-2.pdf
Category Connectors, Interconnects
Family Terminals-Housings, Boots
PCN Design/Specification Multiple Parts Drawing revision 23/Jun/2014
RoHS Information 154719-2 Statement of ComplianceRoHS 2 Statement
Standard Package 1.5

Техническая документация

Datasheet
pdf, 152 КБ
Datasheet
pdf, 157 КБ
Datasheet
pdf, 154 КБ
Чертеж
pdf, 142 КБ