150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3
![Фото 1/3 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3](https://static.chipdip.ru/lib/820/DOC027820187.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/925/DOC006925342.jpg)
![](https://static.chipdip.ru/lib/898/DOC023898965.jpg)
3 930 руб.
1 шт.
на сумму 3 930 руб.
Плати частями
от 984 руб. × 4 платежа
от 984 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors.
Технические параметры
Номинальная емкость | 150 | |
Единица измерения | мкф | |
Capacitance | 150µF | |
Diameter | 25mm | |
Equivalent Series Resistance | 870mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 0.75 mA | |
Lifetime | 5000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Snap-In | |
Polarised | Polar | |
Ripple Current | 1.07A | |
Series | PUL-SI | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 500V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 150 uF | |
Diameter: | 25 mm | |
ESR: | 650 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 0.75 mA | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.07 A | |
Series: | 159 PUL-SI | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Ultra Long Life | |
Voltage Rating DC: | 500 VDC |