6315 06 13WP2, LF6300 LIQUIfit Series Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
![6315 06 13WP2, LF6300 LIQUIfit Series Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/859/DOC023859662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
16 840 руб.
1 шт.
на сумму 16 840 руб.
Плати частями
от 4 210 руб. × 4 платежа
от 4 210 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF6300 LIQUIfit Series Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications.Технические параметры
Body Material | Polymer |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Female |
Connector B | Push In 6 mm |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
Threaded Connection | R 1/4 Female |
Техническая документация
Datasheet
pdf, 14294 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.