6315 08 17WP2, LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 to Push In 8 mm, Threaded-to-Tube Connection Style

6315 08 17WP2, LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 180 руб.
1 шт. на сумму 22 180 руб.
Плати частями
от 5 545 руб. × 4 платежа
Номенклатурный номер: 8014475970
Артикул: 6315 08 17WP2
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 to Push In 8 mm, Threaded-to-Tube Connection Style

LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications.

Технические параметры

Body Material Polymer
Connection Style Threaded-to-Tube
Connector A R 3/8
Connector B Push In 8 mm
Manufacturer Series LF6300 LIQUIfit
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +95°C
Minimum Operating Temperature -10°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

Техническая документация

Datasheet
pdf, 14294 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.