6340 08 00WP2, LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

6340 08 00WP2, LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 880 руб.
1 шт. на сумму 21 880 руб.
Плати частями
от 5 470 руб. × 4 платежа
Номенклатурный номер: 8014475974
Артикул: 6340 08 00WP2
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications.

Технические параметры

Body Material Polymer
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Connector C Push In 8 mm
Manufacturer Series LF6300 LIQUIfit
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +95°C
Minimum Operating Temperature -10°C
Pneumatic Fitting Type Y Tube-to-Tube Adaptor
Standards Met ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.