09682635813, Harting D-Sub 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
![Фото 1/3 09682635813, Harting D-Sub 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks](https://static.chipdip.ru/lib/901/DOC023901128.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/687/DOC018687054.jpg)
![](https://static.chipdip.ru/lib/714/DOC036714167.jpg)
44 шт., срок 6 недель
2 180 руб.
1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Harting D-Sub 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
From Harting, a range of solder D-Sub miniature connectors with stamped and angled male contacts. The U.Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating | 6.5A |
D Connector Type | Standard D-Sub |
Gender | Male |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 15W2 |
Mounting Hardware | 4-40 UNC Screwlocks |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.77 mm, 2.84mm |
Series | D-Sub |
Termination Method | Solder |
Width | 12.55mm |
Boardlocks: | With Boardlocks |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | A15 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.84 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Техническая документация
Datasheet
pdf, 271 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.