0.18F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS71A184MF040
![0.18F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS71A184MF040](https://static.chipdip.ru/lib/010/DOC021010621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 160 руб.
1 шт.
на сумму 16 160 руб.
Плати частями
от 4 040 руб. × 4 платежа
от 4 040 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance.
Технические параметры
Capacitance | 0.18F |
Diameter | 66mm |
Equivalent Series Resistance | 9mΩ |
Lead Pitch | 28.5mm |
Leakage Current | 6000 μA |
Lifetime | 38000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Screw Terminal |
Polarised | Polar |
Ripple Current | 29.2A |
Series | ALS71 |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 40V dc |