7500μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A752NJ400
![Фото 1/2 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A752NJ400](https://static.chipdip.ru/lib/010/DOC021010621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/041/DOC008041812.jpg)
21 550 руб.
1 шт.
на сумму 21 550 руб.
Плати частями
от 5 389 руб. × 4 платежа
от 5 389 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance.
Технические параметры
Номинальная емкость | 7500 | |
Единица измерения | мкф | |
Capacitance | 7500µF | |
Diameter | 77mm | |
Equivalent Series Resistance | 29mΩ | |
Lead Pitch | 31.8mm | |
Leakage Current | 6000 μA | |
Lifetime | 40000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 23.7A | |
Series | ALS70 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 400V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100Hz | |
Height - Seated (Max) | 4.606"" (117.00mm) | |
HTSUS | 8532.22.0085 | |
Impedance | 19 mOhms | |
Lead Spacing | 1.252"" (31.80mm) | |
Lifetime @ Temp. | 20000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Screw Terminals | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 23.7A @ 10kHz | |
Ripple Current @ Low Frequency | 16.7A @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.031"" Dia (77.00mm) | |
Voltage - Rated | 400V |