2.6 V Red LED Through Hole, C503B-RCN-CX0Y0AA1
![Фото 1/3 2.6 V Red LED Through Hole, C503B-RCN-CX0Y0AA1](https://static.chipdip.ru/lib/645/DOC023645384.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/728/DOC047728436.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
51 руб.
Кратность заказа 500 шт.
500 шт.
на сумму 25 500 руб.
Плати частями
от 6 375 руб. × 4 платежа
от 6 375 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Dominant Wavelength | 630 nm |
Forward Current | 50mA |
Forward Voltage | 2.6 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 12000 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Front | convex |
Kind of package | bulk |
LED colour | red |
LED current | 20mA |
LED diameter | 5mm |
LED lens | transparent |
LEDs' features | without stopper |
Luminosity | 4180…8200mcd |
Manufacturer | CREE LED |
Maximum power | 130mW |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 2.1…2.6V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Wavelength | 618…630nm |
Техническая документация
Datasheet
pdf, 1136 КБ