Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin SOT-23, TL431CDBZT
![Фото 1/2 Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin SOT-23, TL431CDBZT](https://static.chipdip.ru/lib/902/DOC023902584.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238770.jpg)
140 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Посмотреть аналоги20
Описание
Semiconductors\Power Management ICs\Voltage References
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages.
Технические параметры
Initial Accuracy | ±2.0% |
Maximum Input Voltage | 37 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Current | 100mA |
Maximum Output Voltage | 36 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | 2.5 V |
Mounting Type | Surface Mount |
Nominal Voltage | 2.5-36V |
Package Type | SOT-23 |
Pin Count | 3 |
Reference Type | Adjustable |
Topology | Shunt |
Width | 1.3mm |
Base Product Number | TL431 -> |
Current - Cathode | 1mA |
Current - Output | 100mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Output Type | Adjustable |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Tolerance | В±2.2% |
Voltage - Output (Max) | 36V |
Voltage - Output (Min/Fixed) | 2.495V |
Brand: | Texas Instruments |
Description/Function: | ADJUSTABLE PRECISION SHUNT REGULATOR |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Initial Accuracy: | 2% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | Adjustable |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | TL431 |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 600 uA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 92 PPM/C |
Topology: | Shunt References |
Вес, г | 2 |