3109 16 21, LF3000 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

Фото 1/2 3109 16 21, LF3000 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 600 руб.
1 шт. на сумму 31 600 руб.
Плати частями
от 7 900 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014479138
Артикул: 3109 16 21
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The LF 3000® pneumatic fitting range, with its wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment.

Технические параметры

Body Material Nylon
Connection Style Threaded-to-Tube
Connector A R 1/2 Male
Connector B Push In 16 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Standards Met ATEX, PED 97/23/EC
Thread Material Brass
Threaded Connection R 1/2 Male
Angle 90
Mounting Type Inline
Swivel Connection Yes

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.