3118 08 13, LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
18 130 руб.
1 шт.
на сумму 18 130 руб.
Плати частями
от 4 534 руб. × 4 платежа
от 4 534 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Connection of tubing at a 90° angle to a threaded port. Tightened on the top of the fitting with a flat spanner or socket wrench to facilitate assembly in tight spaces.Технические параметры
Body Material | Nylon |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Threaded Connection | G 1/4 Male |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.