3616 06 00, LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

3616 06 00, LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 240 руб.
1 шт. на сумму 38 240 руб.
Плати частями
от 9 560 руб. × 4 платежа
Номенклатурный номер: 8014479148
Артикул: 3616 06 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Connects 2 tubes through a panel. solid construction and compact, external shapes easy to clean, components comply with FDA standard and 1935/2004/EC regulation, excellent resistance to corrosion, individual unit quality control and dating in order to guarantee quality and traceability, RoHS.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Manufacturer Series LF3600
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Standards Met 2011/65/EC, ATEX, PED 97/23/EC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.