K12PL GN 1 5N LV306, Illuminated Push Button Switch, Momentary, PCB, SPST, Green LED, 30V dc, IP40
![Фото 1/3 K12PL GN 1 5N LV306, Illuminated Push Button Switch, Momentary, PCB, SPST, Green LED, 30V dc, IP40](https://static.chipdip.ru/lib/976/DOC023976252.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/398/DOC014398321.jpg)
![](https://static.chipdip.ru/lib/976/DOC023976229.jpg)
1993 шт., срок 6 недель
2 050 руб.
1 шт.
на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
от 514 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches\Push Button Switches & Components\Push Button Switches
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
Технические параметры
Case Colour | Black |
Contact Configuration | SPST |
Contact Current Rating | 100 mA |
Contact DC Voltage Rating | 30V |
Illuminated | Yes |
IP Rating | IP40 |
LED Colour | Green |
Manufacturer Part No. | K12PL GN 1 5N LV306 |
Mounting Type | PCB |
Push Button Colour | Black |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Solder |
Voltage Rating | 30V dc |
Actuator Style | Round Button |
Automotive | No |
Body Orientation | Straight |
Bounce Time (ms) | <=1 |
Dielectric Strength | >=500VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | >=1000000 |
EU RoHS | Compliant |
Maximum Contact Resistance (mOhm) | <=50 |
Maximum Current Rating (A) | 0.1 |
Maximum DC Voltage Rating (V) | 30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Rating (VA) | 3 |
Minimum Insulation Resistance (MOhm) | >=10000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Operating Force (N) | 5 |
Operating Speed | 400mm/s |
Packaging | Bulk |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Row Spacing (mm) | 0.2 |
Switch Configuration | N.O. |
Terminal Pitch (mm) | 2.6 |
Termination Style | PC Pins |
Total Travel (mm) | 1 |
Type | High Performance |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.