ESQ-110-14-G-D, ESQ Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Фото 1/3 ESQ-110-14-G-D, ESQ Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6 недель
2 310 руб.
1 шт. на сумму 2 310 руб.
Плати частями
от 579 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014480368
Артикул: ESQ-110-14-G-D
Бренд: Samtec

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets

ESQ Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

.100" PC/104™ Elevated Socket Strip Pitch: .100" (2.54 mm) Contact System: Tiger Buy™ Orientation: Vertical

Технические параметры

Body Orientation Straight
Contact Material Bronze
Contact Plating Gold
Current Rating 5.2A
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series ESQ
Termination Method Solder
Type Board to Board
Voltage Rating 550 V
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 22
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Samtec
Number of Positions: 20 Position
Packaging: Tube
Pitch: 2.54 mm
Product Category: PC/104 Connectors
Product Type: PC/104 Connectors
Product: Stackthrough
Series: ESQ
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: PC/104

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 353 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.