VEMD6010X01 IR Si Photodiode, Surface Mount 1206

Фото 1/2 VEMD6010X01 IR Si Photodiode, Surface Mount 1206
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Кратность заказа 25 шт.
25 шт. на сумму 6 250 руб.
Плати частями
от 1 564 руб. × 4 платежа
Номенклатурный номер: 8014480580
Артикул: VEMD6010X01

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
VEMD6010X01 is a high speed and high sensitive PIN photodiode. It is a small surface mount device (SMD) including the chip with a 0.

Технические параметры

Amplifier Function No
Automotive Standard AEC-Q101
Breakdown Voltage 32V
Diode Material Si
Minimum Wavelength Detected 430nm
Mounting Type Surface Mount
Number of Pins 3
Package Type 1206
Spectrums Detected Infrared
Typical Fall Time 100ns
Typical Rise Time 100ns
Wavelength of Peak Sensitivity 900nm
Width 2mm
Brand Vishay Semiconductors
Dark Current 1 nA
Factory Pack Quantity 3000
Fall Time 100 ns
Half Intensity Angle Degrees 60 deg
Manufacturer Vishay
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Packaging Reel
Pd - Power Dissipation 215 mW
Peak Wavelength 900 nm
Photocurrent 9.5 uA
Product PIN Photodiodes
Product Category Photodiodes
Rise Time 100 ns
RoHS Details
Series VEMD
Vr - Reverse Voltage 32 V

Техническая документация

Datasheet
pdf, 158 КБ
Документация
pdf, 156 КБ