2.2Ω Wire Wound Resistor 5W ±5% SQMW52R2J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 руб.
Кратность заказа 500 шт.
500 шт.
на сумму 49 000 руб.
Плати частями
от 12 250 руб. × 4 платежа
от 12 250 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler.
Технические параметры
Тип | SQM5 | |
Номин.сопротивление | 2.2 | |
Единица измерения | Ом | |
Lead Pitch | 5mm | |
Maximum Operating Temperature | +250°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 5W | |
Technology | Wire Wound | |
Temperature Coefficient | ±300ppm/°C | |
Tolerance | ±5% | |
Base Product Number | SQMW5-> | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Flame Proof, Moisture Resistant, Safety | |
Height - Seated (Max) | 1.024""(26.00mm) | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.512"" L x 0.354"" W(13.00mm x 9.00mm) | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+250 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-1623788-2 | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 300 PPM/C | |
Termination Style: | Radial | |
Вес, г | 1 |