47Ω 1kW Wire Wound Chassis Mount Resistor TE1000B47RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 900 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 99 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications.
Технические параметры
Maximum Operating Temperature | +255°C |
Maximum Temperature Coefficient | +440ppm/°C |
Minimum Operating Temperature | -25°C |
Minimum Temperature Coefficient | -440ppm/°C |
Overall Diameter | 60mm |
Package/Case | Tubular |
Power Rating | 1kW |
Resistance | 47Ω |
Series | TE |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +225 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Bulk |
Part # Aliases: | 2-1879453-1 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 440 PPM/C |
Termination Style: | Solder Lug |