1217861-1, FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.83mm Tab Size

Фото 1/4 1217861-1, FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.83mm Tab Size
Изображения служат только для ознакомления,
см. техническую документацию
137 600 руб.
1 шт. на сумму 137 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014482386
Артикул: 1217861-1
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Spade Connectors
Описание Наконечник плоский, 6,3мм, 0,8мм, "папа", THT, луженые, прямой

Технические параметры

Contact Material Brass
Contact Plating Tin over Copper
Gender Male
Insulation Uninsulated
Series FASTON.250
Tab Size 6.35x0.83mm
Tab Thickness 0.83mm
Tab Width 6.35mm
Termination Method Solder
Type PCB Tab
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Contact Finish Tin
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
HTSUS 8536.90.4000
Length - Overall 0.552"" (14.02mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tape & Reel (TR)Cut Tape (CT)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Tab Length 0.352"" (8.94mm)
Terminal Type Standard
Termination Solder
3D Model 1217861-1.pdf
Category Connectors, Interconnects
Color -
Family Terminals-Quick Connects, Quick Disconnect Connectors
Features -
Insulation Diameter -
Other Names 1217861-1-ND12178611A100452TR
Packaging Tape & Reel(TR)
RoHS Information 1217861-1 Statement of ComplianceRoHS 2 Statement
Standard Package 10
Wire Gauge -
Factory Pack Quantity 10000
Insulation Material Not Insulated
Material Brass
Mounting Angle Straight
Mounting Style PCB
Product Quick Disconnects
Stud - Tab Size 6.35 mm x 0.81 mm
Termination Style Stud
Tradename FASTON

Техническая документация