12Ω Metal Oxide Resistor 2W ±5% ROX2SJ12R
![Фото 1/2 12Ω Metal Oxide Resistor 2W ±5% ROX2SJ12R](https://static.chipdip.ru/lib/836/DOC021836702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/456/DOC025456516.jpg)
22 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 22 000 руб.
Плати частями
от 5 500 руб. × 4 платежа
от 5 500 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size.
Технические параметры
Тип | ROX2S | |
Номин.сопротивление | 12 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +235°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 2W | |
Technology | Metal Oxide | |
Temperature Coefficient | ±300ppm/°C | |
Tolerance | ±5% | |
Resistance | 12Ω | |
Series | ROX2S | |
Base Product Number | ROX2-> | |
Composition | Metal Oxide Film | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Flame Proof, Pulse Withstanding, Safety | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.197"" Dia x 0.472"" L(5.00mm x 12.00mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +235 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+235 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-1625890-0 | |
Product Category: | Metal Oxide Resistors | |
Product Type: | Metal Oxide Resistors | |
Product: | Metal Oxide Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Oxide | |
Temperature Coefficient: | 350 PPM/C | |
Termination Style: | Axial | |
Type: | Flame-Proof Power Metal Oxide Film Resistors | |
Вес, г | 1 |