BQ27441DRZT-G1A, Battery Fuel Gauge IC, 2.45 to 4.5 V 12-Pin, SON

Фото 1/2 BQ27441DRZT-G1A, Battery Fuel Gauge IC, 2.45 to 4.5 V 12-Pin, SON
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 140 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014483710
Артикул: BQ27441DRZT-G1A
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV).

Технические параметры

IC Type Battery Fuel Gauge IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SON
Pin Count 12
Typical Operating Supply Voltage 2.45 to 4.5 V
Width 2.6mm
Battery Type: Lithium-ion
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 93 uA
Operating Supply Voltage: 3.6 V
Output Current: 500 uA
Output Voltage: 4.2 V
Package / Case: SON-12
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27441-G1
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем