KQ2F06-02A(10), KQ2 Series Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
![KQ2F06-02A(10), KQ2 Series Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/716/DOC040716095.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
1 570 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 15 700 руб.
Плати частями
от 3 925 руб. × 4 платежа
от 3 925 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types.Технические параметры
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Female |
Connector B | Push In 6 mm |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | JIS B0203 |
Threaded Connection | R 1/4 Female |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.